
100752-1 | |
---|---|
DigiKey Part Number | A114645-ND |
Manufacturer | |
Manufacturer Product Number | 100752-1 |
Description | CONN RCPT HSG HARD METRIC 3P GRY |
Customer Reference | |
Detailed Description | 3 (Fiber Optics or Power) Position Housing for Female Sockets Connector Gray Through Hole Hard Metric, Type N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Hard Metric, Type N | |
Number of Positions | 3 (Fiber Optics or Power) | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |