



1-969973-0 | |
|---|---|
DigiKey Part Number | A107030TR-ND - Tape & Reel (TR) A107030CT-ND - Cut Tape (CT) A107030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-969973-0 |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-969973-0 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.244" (6.20mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $28.98900 | $289.89 |
| 100 | $24.63570 | $2,463.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $22.14420 | $13,286.52 |
| 1,200 | $21.08801 | $25,305.61 |
| 1,800 | $20.49373 | $36,888.71 |
| 3,000 | $19.76904 | $59,307.12 |
| 4,200 | $19.30590 | $81,084.78 |




