



1-967629-4 | |
---|---|
DigiKey Part Number | 1-967629-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-967629-4 |
Description | CONN PLUG HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967629-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $14.36500 | $143.65 |
25 | $13.46760 | $336.69 |
50 | $12.82220 | $641.11 |
100 | $12.20970 | $1,220.97 |
250 | $11.44512 | $2,861.28 |
700 | $10.64303 | $7,450.12 |
1,400 | $10.13512 | $14,189.17 |
2,800 | $9.65170 | $27,024.76 |