
1-966831-5 | |
|---|---|
DigiKey Part Number | 1-966831-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-966831-5 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Features Shielded |
Part Status Obsolete | Dielectric Material Polyamide (PA), Nylon |
Connector Style D-Sub, High Density | Color Black |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 44 | Base Product Number |
Number of Rows 3 |

