1-963860-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6,653
Unit Price: $3.29000
Datasheet
Tab Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-963860-1

DigiKey Part Number
A122179TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-963860-1
Description
CONN TAB 20-24AWG CRIMP TIN
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1-963860-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes