


1-936059-1 | |
---|---|
DigiKey Part Number | 1-936059-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-936059-1 |
Description | 2.8MM SLD 2P PLUG ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-936059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $8.97300 | $89.73 |
25 | $8.41320 | $210.33 |
50 | $8.00980 | $400.49 |
200 | $7.26225 | $1,452.45 |
400 | $6.91550 | $2,766.20 |
600 | $6.72047 | $4,032.28 |
1,000 | $6.48245 | $6,482.45 |
2,600 | $6.05992 | $15,755.79 |