



1-84953-1 | |
|---|---|
DigiKey Part Number | A101403TR-ND - Tape & Reel (TR) A101403CT-ND - Cut Tape (CT) A101403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-1 |
Description | CONN FPC TOP 11POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-1 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.40800 | $104.08 |
| 25 | $9.75400 | $243.85 |
| 50 | $9.28860 | $464.43 |
| 100 | $8.84470 | $884.47 |
| 250 | $8.29056 | $2,072.64 |
| 500 | $7.89478 | $3,947.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.45197 | $11,177.95 |
| 3,000 | $7.09647 | $21,289.41 |
| 4,500 | $6.89647 | $31,034.11 |
| 7,500 | $6.65256 | $49,894.20 |
| 10,500 | $6.49667 | $68,215.04 |

