



1-84952-6 | |
|---|---|
DigiKey Part Number | A100252TR-ND - Tape & Reel (TR) A100252CT-ND - Cut Tape (CT) A100252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-6 |
Description | CONN FPC BOTTOM 16POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW16R-3STE1LF | Amphenol CS (FCI) | 4,867 | 609-1909-1-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $11.04100 | $110.41 |
| 25 | $10.34600 | $258.65 |
| 50 | $9.85260 | $492.63 |
| 100 | $9.38160 | $938.16 |
| 250 | $8.79372 | $2,198.43 |
| 500 | $8.37376 | $4,186.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $8.02960 | $9,635.52 |
| 2,400 | $7.64644 | $18,351.46 |
| 3,600 | $7.43096 | $26,751.46 |
| 6,000 | $7.16812 | $43,008.72 |
| 8,400 | $7.00015 | $58,801.26 |
| 12,000 | $6.82639 | $81,916.68 |




