
1-848588-3 | |
---|---|
DigiKey Part Number | 1-848588-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-848588-3 |
Description | LGH-1 PLUG TO J1-21 SCKT 4.5" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to J1-21 Socket Contact, Right Angle Unshielded 4.50" (114.300mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-848588-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to J1-21 Socket Contact, Right Angle | |
Length | 4.50" (114.300mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |