1-822473-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 118
Unit Price: $24.25000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1,656
Unit Price: $22.12000
Datasheet
68 (4 x 17) Pos PLCC Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-822473-6

DigiKey Part Number
A112855-ND
Manufacturer
Manufacturer Product Number
1-822473-6
Description
CONN SOCKET PLCC 68POS TIN
Customer Reference
Detailed Description
68 (4 x 17) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-822473-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
68 (4 x 17)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes