
1-794223-0 | |
|---|---|
DigiKey Part Number | A100435TR-ND - Tape & Reel (TR) A100435CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794223-0 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794223-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.56900 | $65.69 |
| 25 | $6.15640 | $153.91 |
| 50 | $5.86360 | $293.18 |
| 100 | $5.58240 | $558.24 |
| 250 | $5.23248 | $1,308.12 |
| 500 | $4.98240 | $2,491.20 |
| 1,000 | $4.74455 | $4,744.55 |
| 2,500 | $4.44750 | $11,118.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.16468 | $20,823.40 |
| 10,000 | $3.96605 | $39,660.50 |
| 15,000 | $3.85430 | $57,814.50 |
















