
1-794140-3 | |
|---|---|
DigiKey Part Number | A111081TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-794140-3 |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794140-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586055-3 | TE Connectivity AMP Connectors | 0 | A125005CT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $2.57869 | $41,259.04 |



