
1-770004-0 | |
|---|---|
DigiKey Part Number | A31704TR-ND - Tape & Reel (TR) A31704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770004-0 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770004-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $15.02100 | $150.21 |
| 25 | $14.07520 | $351.88 |
| 50 | $13.40440 | $670.22 |
| 100 | $12.76310 | $1,276.31 |
| 250 | $11.96360 | $2,990.90 |
| 500 | $11.39254 | $5,696.27 |
| 1,000 | $10.98162 | $10,981.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.24089 | $30,722.67 |
| 6,000 | $9.75262 | $58,515.72 |















