
1-749656-0 | |
|---|---|
DigiKey Part Number | 1-749656-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-749656-0 |
Description | CONN D-TYPE RCPT 120P PNL MT IDC |
Customer Reference | |
Detailed Description | 120 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (2-56); Latchblocks |
Mfr | Termination IDC, Ribbon Cable |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |

