
1-749611-2 | |
|---|---|
DigiKey Part Number | A31803-ND |
Manufacturer | |
Manufacturer Product Number | 1-749611-2 |
Description | CONN SCSI RCPT 26POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector SCSI Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-749611-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.01000 | $140.01 |
| 14 | $116.21643 | $1,627.03 |
| 28 | $110.67036 | $3,098.77 |
| 56 | $105.38786 | $5,901.72 |
| 112 | $100.36027 | $11,240.35 |
| 252 | $94.78313 | $23,885.35 |
| 504 | $90.26440 | $45,493.26 |

