
1-745266-0 | |
---|---|
DigiKey Part Number | 1-745266-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-745266-0 |
Description | CONN D-SUB PIN 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-745266-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36,000 | $0.60351 | $21,726.36 |