
1-745130-1 | |
---|---|
DigiKey Part Number | A23567-ND |
Manufacturer | |
Manufacturer Product Number | 1-745130-1 |
Description | CONN FERRULE OUTER CRIMP DB15-50 |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 15 ~ 50 | |
Base Product Number |