
1-735075-3 | |
---|---|
DigiKey Part Number | 1-735075-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-735075-3 |
Description | CONN RCPT HOUSING 0.25 1POS BLUE |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-735075-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |