
1-66358-2 | |
|---|---|
DigiKey Part Number | A111024TR-ND - Tape & Reel (TR) A111024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-2 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.99600 | $69.96 |
| 25 | $6.56080 | $164.02 |
| 50 | $6.24500 | $312.25 |
| 100 | $5.94660 | $594.66 |
| 250 | $5.57416 | $1,393.54 |
| 500 | $5.30780 | $2,653.90 |
| 1,000 | $5.05433 | $5,054.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.67512 | $18,700.48 |
| 8,000 | $4.45214 | $35,617.12 |
| 12,000 | $4.32668 | $51,920.16 |























