
1-66331-5 | |
|---|---|
DigiKey Part Number | A134975TR-ND - Tape & Reel (TR) A134975CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66331-5 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66331-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.63500 | $66.35 |
| 25 | $6.21880 | $155.47 |
| 50 | $5.91940 | $295.97 |
| 100 | $5.63670 | $563.67 |
| 250 | $5.28348 | $1,320.87 |
| 500 | $5.03106 | $2,515.53 |
| 1,000 | $4.79083 | $4,790.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.43133 | $17,725.32 |
| 8,000 | $4.21994 | $33,759.52 |
| 12,000 | $4.10104 | $49,212.48 |
| 20,000 | $3.95603 | $79,120.60 |















