
1-66106-5 | |
---|---|
DigiKey Part Number | A31991TR-ND - Tape & Reel (TR) A31991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66106-5 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66106-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.51800 | $55.18 |
25 | $5.16960 | $129.24 |
50 | $4.92340 | $246.17 |
100 | $4.68680 | $468.68 |
250 | $4.39320 | $1,098.30 |
500 | $4.18334 | $2,091.67 |
1,000 | $3.98365 | $3,983.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.61241 | $14,449.64 |
8,000 | $3.44009 | $27,520.72 |
12,000 | $3.34314 | $40,117.68 |
20,000 | $3.22491 | $64,498.20 |