Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66103-4

DigiKey Part Number
A122553-ND
Manufacturer
Manufacturer Product Number
1-66103-4
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66103-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.95000$21.95
10$18.66300$186.63
25$17.49200$437.30
50$16.65520$832.76
100$15.85930$1,585.93
300$14.67537$4,402.61
500$14.15594$7,077.97
1,000$13.48046$13,480.46
2,500$12.63707$31,592.67
Manufacturers Standard Package