
1-66099-2 | |
|---|---|
DigiKey Part Number | A121502-ND |
Manufacturer | |
Manufacturer Product Number | 1-66099-2 |
Description | CONN PIN 16-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66099-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.73700 | $107.37 |
| 25 | $10.06000 | $251.50 |
| 50 | $9.57800 | $478.90 |
| 100 | $9.12090 | $912.09 |
| 300 | $8.43993 | $2,531.98 |
| 500 | $8.14092 | $4,070.46 |
| 1,000 | $7.75238 | $7,752.38 |
| 2,500 | $7.26722 | $18,168.05 |


















