
6450172-4 | |
|---|---|
DigiKey Part Number | 6450172-4-ND |
Manufacturer | |
Manufacturer Product Number | 6450172-4 |
Description | MBXL R/A RCPT 6P+24S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450172-4 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 24 Signal, 6 Power |
Series | Features Board Lock, Guide Pin |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 42A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 60VAC/DC |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $69.47875 | $69,478.75 |

