28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6450160-0

DigiKey Part Number
A108892-ND
Manufacturer
Manufacturer Product Number
1-6450160-0
Description
CONN RCPT MULTI-BEAM 28POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1-6450160-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 4 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Multi-Beam
Color
Black
Number of Positions
28
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$80.98000$80.98
10$68.79800$687.98
44$61.96205$2,726.33
88$59.00330$5,192.29
132$57.34000$7,568.88
264$54.60447$14,415.58
528$52.00036$27,456.19
1,012$49.66972$50,265.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.