
1-6437268-2 | |
|---|---|
DigiKey Part Number | 2266-1-6437268-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-6437268-2 |
Description | CONN FMALE 30POS 0.125 GOLD |
Customer Reference | |
Detailed Description | 30 Position Female Connector Gold 0.125" (3.18mm) Black |
EDA/CAD Models | 1-6437268-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 30 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $56.06300 | $560.63 |
| 50 | $55.12320 | $2,756.16 |
| 100 | $54.02700 | $5,402.70 |











