
1-643077-8 | |
---|---|
DigiKey Part Number | A112563-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-8 |
Description | CONN COVER 18POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 18 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.93449 | $5,868.98 |