
1-643075-7 | |
---|---|
DigiKey Part Number | A112561-ND |
Manufacturer | |
Manufacturer Product Number | 1-643075-7 |
Description | CONN COVER STRAIN RELIEF 17POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643075-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 17 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.92644 | $5,852.88 |