
1-61795-0 | |
---|---|
DigiKey Part Number | 17-1-61795-0TR-ND - Tape & Reel (TR) 17-1-61795-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-61795-0 |
Description | RING 18-14 105-145 #10 025TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-61795-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.445" (11.30mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.72966 | $8,755.92 |