4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS00096AC-J1-18E-0032.7707G

DigiKey Part Number
CS00096AC-J1-18E-0032.7707G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS00096AC-J1-18E-0032.7707G
Description
OSCILLATOR TO MICROSOFT
Customer Reference
Detailed Description
32.7707 kHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32.7707 kHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable