1-5532446-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5532446-9

DigiKey Part Number
A144216-ND
Manufacturer
Manufacturer Product Number
1-5532446-9
Description
CONN HEADER HD 200POS PCB
Customer Reference
Detailed Description
200 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
1-5532446-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Not For New Designs
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
200
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$541.17000$541.17
10$459.96300$4,599.63
26$429.98885$11,179.71
50$410.62040$20,531.02
100$391.04470$39,104.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.