1-2177063-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $431.72944
Datasheet
Image for 1-2177063-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2177063-4

DigiKey Part Number
1734-1-2177063-4-ND
Manufacturer
Manufacturer Product Number
1-2177063-4
Description
3POS,8MM HV,PLUG HSG,ASSY,SEALED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Housing for Male Insert Orange 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2177063-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.906" (23.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
36$391.38917$14,090.01