42 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

1-534974-3

DigiKey Part Number
1-534974-3-ND
Manufacturer
Manufacturer Product Number
1-534974-3
Description
CONN RCPT 42POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Height
0.338" (8.59mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Features
Guide Pin Ears
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
3
Contact Finish Thickness - Post
50.0µin (1.27µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.