
1-520424-3 | |
|---|---|
DigiKey Part Number | 1-520424-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-520424-3 |
Description | CONN PLUG 8POS SDL 24-26AWG RND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 8 Positions Position Unshielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-520424-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SDL, Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8 Positions | |
Features | Keyed | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.855" (21.72mm) | |
Color | Clear, Gray | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $106.28106 | $106,281.06 |














