1-5177986-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5177986-3

DigiKey Part Number
A99204TR-ND - Tape & Reel (TR)
A99204CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5177986-3
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5177986-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Height Above Board
0.230" (5.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$54.69000$54.69
10$46.45000$464.50
25$43.54120$1,088.53
50$41.46220$2,073.11
100$39.48180$3,948.18
250$37.76960$9,442.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$34.09659$27,277.27
1,600$32.47081$51,953.30
2,400$31.55641$75,735.38
Manufacturers Standard Package