
1-5177986-2 | |
|---|---|
DigiKey Part Number | A99203TR-ND - Tape & Reel (TR) A99203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $28.40000 | $284.00 |
| 25 | $26.61960 | $665.49 |
| 50 | $25.34840 | $1,267.42 |
| 100 | $24.13770 | $2,413.77 |
| 250 | $22.62612 | $5,656.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $19.17645 | $15,341.16 |
| 1,600 | $18.26194 | $29,219.10 |
| 2,400 | $18.02529 | $43,260.70 |












