1-5164711-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5164711-0

DigiKey Part Number
A36385-ND
Manufacturer
Manufacturer Product Number
1-5164711-0
Description
CONN RCPT 10P 0.098 TIN PCB R/A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
1-5164711-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
0.240" (6.10mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Rectangular
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,468
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.31000$29.31
10$24.91000$249.10
100$21.16940$2,116.94
500$18.89722$9,448.61
1,500$18.63785$27,956.78
Manufacturers Standard Package