
1-5120531-2 | |
---|---|
DigiKey Part Number | 17-1-5120531-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5120531-2 |
Description | 1FHR,84,50A/S,N,C,S14,15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-5120531-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 84 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.330" (8.38mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $94.45918 | $56,675.51 |