1-50871-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-50871-8

DigiKey Part Number
A24905-ND
Manufacturer
Manufacturer Product Number
1-50871-8
Description
CONN PIN RCPT .056-.065 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.056" ~ 0.065" (1.42mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-50871-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.288" (7.32mm)
Accepts Pin Diameter
0.056" ~ 0.065" (1.42mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.101" ~ 0.103" (2.57mm ~ 2.62mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.275" (6.99mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.68000$12.68
10$10.78400$107.84
25$10.10240$252.56
50$9.62000$481.00
100$9.16060$916.06
250$8.58664$2,146.66
500$8.17668$4,088.34
2,000$7.41477$14,829.54
4,000$7.06108$28,244.32
Manufacturers Standard Package