1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480487-2

DigiKey Part Number
A27911-ND
Manufacturer
Manufacturer Product Number
1-480487-2
Description
CONN RCPT HSG 0.187 1POS NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480487-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Natural
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$4.05574$24,334.44
Manufacturers Standard Package