
1-480351-2 | |
---|---|
DigiKey Part Number | A112242-ND |
Manufacturer | |
Manufacturer Product Number | 1-480351-2 |
Description | CONN RCPT HSG 1POS RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480351-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.06600 | $50.66 |
25 | $4.75240 | $118.81 |
50 | $4.52420 | $226.21 |
100 | $4.30750 | $430.75 |
250 | $4.03752 | $1,009.38 |
500 | $3.84472 | $1,922.36 |
1,000 | $3.66112 | $3,661.12 |
2,500 | $3.43184 | $8,579.60 |