
1-480251-0 | |
|---|---|
DigiKey Part Number | 1-480251-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-480251-0 |
Description | CONN MALE TAB HSG 0.187 3POS NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480251-0 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $10.12243 | $60,734.58 |


