Connector Header Through Hole 18 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969730-8

DigiKey Part Number
17-1-1969730-8-ND
Manufacturer
Manufacturer Product Number
1-1969730-8
Description
EP2.5 SHROUDED HDR ASSY 18P VE
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969730-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.134" (3.40mm)
Mfr
Insulation Height
0.346" (8.80mm)
Series
Contact Shape
Circular
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
4.2A
Mounting Type
Voltage Rating
250VAC
Termination
Kinked Pin, Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Friction Lock
Base Product Number
Contact Length - Mating
0.142" (3.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 3,000 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,000$3.30348$9,910.44
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC