
1-338068-8 | |
---|---|
DigiKey Part Number | A99500TR-ND - Tape & Reel (TR) A99500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338068-8 |
Description | CONN RCPT 18POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-338068-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $12.37300 | $123.73 |
100 | $10.51310 | $1,051.31 |
500 | $9.38350 | $4,691.75 |
1,000 | $8.93567 | $8,935.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.37642 | $20,941.05 |
5,000 | $7.97696 | $39,884.80 |
7,500 | $7.75226 | $58,141.95 |