Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-33220-2

DigiKey Part Number
A100417TR-ND - Tape & Reel (TR)
A100417CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-33220-2
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-33220-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.593" (15.06mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.68000$29.68
10$25.18200$251.82
25$23.60560$590.14
50$22.47600$1,123.80
100$21.40300$2,140.30
250$20.06244$5,015.61
500$19.10496$9,552.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.19352$18,193.52
2,000$17.32595$34,651.90
3,000$16.83774$50,513.22
5,000$16.24253$81,212.65
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC