
1-332006-2 | |
---|---|
DigiKey Part Number | 1-332006-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-332006-2 |
Description | CONN TERM FOIL BOND CLIP TIN |
Customer Reference | |
Detailed Description | Terminal Foil Connector Bond Clip Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-332006-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Bond Clip | |
Foil Crimp Area | - | |
Length - Overall | 1.012" (25.70mm) | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |