
1-331420-1 | |
---|---|
DigiKey Part Number | A134950-ND |
Manufacturer | |
Manufacturer Product Number | 1-331420-1 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331420-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 1.535" (38.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.58500 | $275.85 |
25 | $25.85160 | $646.29 |
50 | $24.61860 | $1,230.93 |
100 | $23.44230 | $2,344.23 |
300 | $21.69323 | $6,507.97 |
500 | $20.92558 | $10,462.79 |
1,000 | $19.92737 | $19,927.37 |
2,500 | $18.68091 | $46,702.28 |