Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-330021-0

DigiKey Part Number
A134944TR-ND - Tape & Reel (TR)
A134944CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-330021-0
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Translucent
Datasheet
 Datasheet
EDA/CAD Models
1-330021-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Fully Insulated
Part Status
Active
Color
Translucent
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.33000$12.33
10$10.50700$105.07
25$9.84600$246.15
50$9.37420$468.71
100$8.92610$892.61
250$8.36652$2,091.63
500$7.96696$3,983.48
1,000$7.58664$7,586.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.11180$17,779.50
5,000$6.77258$33,862.90
7,500$6.58178$49,363.35
12,500$6.34906$79,363.25
Manufacturers Standard Package