Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-327743-1

DigiKey Part Number
17-1-327743-1TR-ND - Tape & Reel (TR)
17-1-327743-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-327743-1
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-327743-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.296" (32.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.40000$19.40
10$16.50900$165.09
25$15.46960$386.74
50$14.73120$736.56
100$14.02750$1,402.75
250$13.14880$3,287.20
500$12.52102$6,260.51
1,000$12.17686$12,176.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.51286$28,782.15
5,000$10.96396$54,819.80
7,500$10.65509$79,913.18
Manufacturers Standard Package