1-293660-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-293660-1
NECTOR M Connector Overview

1-293660-1

DigiKey Part Number
A117228-ND
Manufacturer
Manufacturer Product Number
1-293660-1
Description
CONN RING NUT FOR PLUG/RCPT HSG
Customer Reference
Detailed Description
Connector Ring Nut For Plug and Receptacle Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ring Nut
For Use With/Related Products
Plug and Receptacle Housings
Specifications
5, 6 and 7 Positions, Cable Dia 9.70mm, Cable Retention
Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,978 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,978In Stock
Ships from WEC